Part Details for FDPF5N50NZU by Fairchild Semiconductor Corporation
Overview of FDPF5N50NZU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDPF5N50NZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDPF5N50NZU-ND
|
DigiKey | MOSFET N-CH 500V 3.9A TO220F Min Qty: 384 Container: Bulk MARKETPLACE PRODUCT |
673 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 3.9A, 500V, 2ohm, N-Channel, MOSFET, TO-220AB ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1656 |
|
$0.6707 / $0.7890 | Buy Now |
Part Details for FDPF5N50NZU
FDPF5N50NZU CAD Models
FDPF5N50NZU Part Data Attributes
|
FDPF5N50NZU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDPF5N50NZU
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.9A I(D), 500V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | ROHS COMPLIANT, TO-220F, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDPF5N50NZU
This table gives cross-reference parts and alternative options found for FDPF5N50NZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDPF5N50NZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDPF8N50NZU | Power Field-Effect Transistor, 6.5A I(D), 500V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FDPF5N50NZU vs FDPF8N50NZU |
FDPF8N50NZF | Power Field-Effect Transistor, 7A I(D), 500V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FDPF5N50NZU vs FDPF8N50NZF |
FDPF5N50NZF | Power Field-Effect Transistor, 4.2A I(D), 500V, 1.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | FDPF5N50NZU vs FDPF5N50NZF |