Part Details for FDS6690A-NBNP006 by onsemi
Overview of FDS6690A-NBNP006 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6690A-NBNP006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FDS6690A-NBNP006TR-ND
|
DigiKey | SINGLE N-CHANNEL, LOGIC LEVEL, P Min Qty: 2500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6965 In Stock |
|
$0.2210 | Buy Now |
DISTI #
FDS6690A-NBNP006
|
Avnet Americas | Transistor MOSFET N-Channel 20V 11A 8-Pin SO T/R - Tape and Reel (Alt: FDS6690A-NBNP006) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6965 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Flip Electronics | Stock, ship today | 6965 |
|
$0.1600 | RFQ |
Part Details for FDS6690A-NBNP006
FDS6690A-NBNP006 CAD Models
FDS6690A-NBNP006 Part Data Attributes:
|
FDS6690A-NBNP006
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS6690A-NBNP006
onsemi
Single N-Channel, Logic Level, Power Trench® MOSFET 30V, 11A, 12.5mΩ, SO 8L NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 96 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 115 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6690A-NBNP006
This table gives cross-reference parts and alternative options found for FDS6690A-NBNP006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6690A-NBNP006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6690A_NL | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS6690A-NBNP006 vs FDS6690A_NL |
FDS6690AL99Z | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS6690A-NBNP006 vs FDS6690AL99Z |