Part Details for FDS7760A by Fairchild Semiconductor Corporation
Overview of FDS7760A by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS7760A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Bristol Electronics | 1726 |
|
RFQ | ||
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 112 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 6793 |
|
$0.8978 / $2.1375 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 89 |
|
$0.8250 / $2.2000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 5672 |
|
$1.2825 / $3.4200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1870 |
|
$1.2825 / $3.4200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1152 |
|
$1.2825 / $3.4200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 380 |
|
$1.4108 / $3.4200 | Buy Now |
Part Details for FDS7760A
FDS7760A CAD Models
FDS7760A Part Data Attributes:
|
FDS7760A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS7760A
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS7760A
This table gives cross-reference parts and alternative options found for FDS7760A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS7760A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS7760A | 15000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS7760A vs FDS7760A |
FDS7760AS62Z | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS7760A vs FDS7760AS62Z |
FDS7760AD84Z | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS7760A vs FDS7760AD84Z |