Part Details for FFC-24T1LAW9 by Honda Tsushin Kogyo Co Ltd
Overview of FFC-24T1LAW9 by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for FFC-24T1LAW9
FFC-24T1LAW9 CAD Models
FFC-24T1LAW9 Part Data Attributes:
|
FFC-24T1LAW9
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FFC-24T1LAW9
Honda Tsushin Kogyo Co Ltd
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD (4) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |