Part Details for FFS-032A32B19 by Viavi Solutions Inc
Overview of FFS-032A32B19 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for FFS-032A32B19
FFS-032A32B19 CAD Models
FFS-032A32B19 Part Data Attributes
|
FFS-032A32B19
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFS-032A32B19
Viavi Solutions Inc
Splitter/Coupler, 2X2 Port, 90/10 Ratio, FC/UPC Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 1.1 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Port Configuration | 2X2 | |
Return Loss-Min | 50 dB | |
Split/Coupling Ratio | 10/90 |