Part Details for FH115R6/5R6GY by Fenghua (HK) Electronics Ltd
Overview of FH115R6/5R6GY by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FH115R6/5R6GY
FH115R6/5R6GY CAD Models
FH115R6/5R6GY Part Data Attributes:
|
FH115R6/5R6GY
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FH115R6/5R6GY
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.25W, 5.6ohm, 200V, 2% +/-Tol, -250,250ppm/Cel, 7012,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Length | 3.5 mm | |
Lead Spacing | 1.778 mm | |
Network Type | DIVIDER | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 17.78 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5.6 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7012 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |