-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ4971
|
Newark | Conn, Fpc, R/A, 11Pos, 2Row, 0.3Mm Rohs Compliant: Yes |Hirose(Hrs) FH72-11S-0.3SHW Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$1.4600 | Buy Now |
DISTI #
08AJ4970
|
Newark | Conn, Fpc, R/A, 11Pos, 2Row, 0.3Mm Rohs Compliant: Yes |Hirose(Hrs) FH72-11S-0.3SHW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4443 |
|
$1.8800 / $2.1500 | Buy Now |
DISTI #
26-FH72-11S-0.3SHWCT-ND
|
DigiKey | CONN FPC TOP 11POS 0.3MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14752 In Stock |
|
$0.5908 / $1.3200 | Buy Now |
DISTI #
FH72-11S-0.3SHW
|
Avnet Americas | Conn FPC SKT 11 POS 0.6mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH72-11S-0.3SHW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-FH72-11S-0.3SHW
|
Mouser Electronics | FFC & FPC Connectors 0.3mm Pitch, 0.9mm Height, One Action Lock FPC Connector, 11 positions RoHS: Compliant | 588 |
|
$0.5900 / $1.3200 | Buy Now |
|
Future Electronics | FH72 Series 11 positions 0.3mm Pitch 0.9mm Height One Action Lock FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
DISTI #
HIRFH72-11S-0.3SHW
|
Heilind Electronics | 0.3MM LOCKING FPC CONN,11P 0.9MM HT | Americas - 0 in Stock |
|
$0.8000 / $0.8125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $1.7680 | Buy Now |
DISTI #
FH72-11S-0.3SHW
|
Avnet Americas | Conn FPC SKT 11 POS 0.6mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: FH72-11S-0.3SHW) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
FH72-11S-0.3SHW
|
TME | FH72-11S-0.3SHW Min Qty: 6000 | 0 |
|
$1.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH72-11S-0.3SHW
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH72-11S-0.3SHW
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |