-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74X9575
|
Newark | Mlcc, c0G,50V,5.6Nf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FK28C0G1H562JN000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-FK28C0G1H562JN000-ND
|
DigiKey | CAP CER 5600PF 50V C0G RADIAL Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0733 / $0.3300 | Buy Now |
DISTI #
FK28C0G1H562JN000
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 5% Radial 5mm 125°C Bulk - Bulk (Alt: FK28C0G1H562JN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0774 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0594 | Buy Now |
DISTI #
FK28C0G1H562JN000
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 5% Radial 5mm 125°C Bulk - Bulk (Alt: FK28C0G1H562JN000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FK28C0G1H562JN000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FK28C0G1H562JN000
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e2 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FK28C0G1H562JN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FK28C0G1H562JN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FK18C0G1H562JN020 | Ceramic Capacitor, Ceramic | TDK Corporation | FK28C0G1H562JN000 vs FK18C0G1H562JN020 |
FK18C0G1H562JN006 | Ceramic Capacitor, Ceramic | TDK Corporation | FK28C0G1H562JN000 vs FK18C0G1H562JN006 |