Part Details for FKP2D001501D00JA00 by Wima
Overview of FKP2D001501D00JA00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D001501D00JA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D001501D00JA00TB-ND
|
DigiKey | FKP 2 150 PF 100 VDC 4.5X6X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1504 | Buy Now |
DISTI #
505-FKP2D01501D0JA0
|
Mouser Electronics | Film Capacitors FKP 2 150 pF 100 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1300 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5890 | Buy Now |
Part Details for FKP2D001501D00JA00
FKP2D001501D00JA00 CAD Models
FKP2D001501D00JA00 Part Data Attributes
|
FKP2D001501D00JA00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D001501D00JA00
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2D001501D00JA00
This table gives cross-reference parts and alternative options found for FKP2D001501D00JA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D001501D00JA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D001501D00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D001501D00JA00 vs FKP2D001501D00JN00 |
FKP2D001501D00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D001501D00JA00 vs FKP2D001501D00JF00 |