Part Details for FKP3F021003F00MI00 by Wima
Overview of FKP3F021003F00MI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3F021003F00MI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP3F021003F00MI00TR-ND
|
DigiKey | FKP 3 0.01 F 250 VDC 5X11X13 PCM Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
505-FKP3F02103F0MI0
|
Mouser Electronics | Film Capacitors FKP 3 0.01 uF 250 VDC 5x11x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2310 / $0.2660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
Part Details for FKP3F021003F00MI00
FKP3F021003F00MI00 CAD Models
FKP3F021003F00MI00 Part Data Attributes
|
FKP3F021003F00MI00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3F021003F00MI00
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP3F021003F00MI00
This table gives cross-reference parts and alternative options found for FKP3F021003F00MI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3F021003F00MI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3F021003F00MJ00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F021003F00MI00 vs FKP3F021003F00MJ00 |
FKP3F021003F00MF00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F021003F00MI00 vs FKP3F021003F00MF00 |
FKP3F021003F00MD00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3F021003F00MI00 vs FKP3F021003F00MD00 |