Part Details for FL1600080 by Diodes Incorporated
Overview of FL1600080 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1600080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL1600080CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 10PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3488 In Stock |
|
$0.2969 / $0.6400 | Buy Now |
DISTI #
FL1600080
|
Avnet Americas | PERFL1600080 - Tape and Reel (Alt: FL1600080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
729-FL1600080
|
Mouser Electronics | Crystals 16.000MHz 10pF 10ppm -20 to +70 RoHS: Compliant | 0 |
|
$0.3000 / $0.6300 | Order Now |
DISTI #
FL1600080
|
Avnet Silica | PERFL1600080 (Alt: FL1600080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FL1600080
FL1600080 CAD Models
FL1600080 Part Data Attributes
|
FL1600080
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL1600080
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FL1600080
This table gives cross-reference parts and alternative options found for FL1600080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL1600080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX3225SB16000F0FFFZ1 | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | FL1600080 vs CX3225SB16000F0FFFZ1 |
CX3225SB16000F0FFFZ1 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | KYOCERA Corporation | FL1600080 vs CX3225SB16000F0FFFZ1 |