Part Details for FL1M-6CW-2-G12V by Mallory Sonalert Products Inc
Overview of FL1M-6CW-2-G12V by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL1M-6CW-2-G12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2334
|
Newark | Led Grn 6Mm Nut 12Vdc Stk $ Rohs Compliant: Yes |Mallory FL1M-6CW-2-G12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.9000 / $2.2400 | Buy Now |
DISTI #
458-1696-ND
|
DigiKey | LED GRN 6MM NUT 12VDC STK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
223 In Stock |
|
$1.5533 / $3.6900 | Buy Now |
DISTI #
539-FL1M6CW-2-G12V
|
Mouser Electronics | LED Panel Mount Indicators LED GRN 6MM NUT 12VDC RoHS: Compliant | 96 |
|
$1.5500 / $3.6900 | Buy Now |
DISTI #
71671906
|
RS | LED Panel Mount Indicator LED Green 6mm NUT 12VDC | Mallory Sonalert FL1M-6CW-2-G12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $3.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant |
5 In Stock 246 Factory Stock |
|
$1.7100 / $12.3000 | Buy Now |
DISTI #
000000000006103273
|
Sager | LED Panel Mount Indicators LED GRN 6MM NUT 12VDC Min Qty: 1 | 0 |
|
$1.6400 / $1.7100 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 10000mcd 2-Pin Bulk RoHS: Compliant |
5 In Stock 246 Factory Stock |
|
$1.7100 / $12.3000 | Buy Now |
Part Details for FL1M-6CW-2-G12V
FL1M-6CW-2-G12V CAD Models
FL1M-6CW-2-G12V Part Data Attributes:
|
FL1M-6CW-2-G12V
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
FL1M-6CW-2-G12V
Mallory Sonalert Products Inc
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Mallory Sonalert | |
Optoelectronic Device Type | SINGLE COLOR LED |