Part Details for FLIXF3204BEC0SE000 by Cortina Systems Inc
Overview of FLIXF3204BEC0SE000 by Cortina Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLIXF3204BEC0SE000
FLIXF3204BEC0SE000 CAD Models
FLIXF3204BEC0SE000 Part Data Attributes
|
FLIXF3204BEC0SE000
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
FLIXF3204BEC0SE000
Cortina Systems Inc
Framer, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 4 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for FLIXF3204BEC0SE000
This table gives cross-reference parts and alternative options found for FLIXF3204BEC0SE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLIXF3204BEC0SE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLIXF3204BEC0SE001 | Framer, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Cortina Systems Inc | FLIXF3204BEC0SE000 vs FLIXF3204BEC0SE001 |
FLIXF3204BEC0SE001 | Framer, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Intel Corporation | FLIXF3204BEC0SE000 vs FLIXF3204BEC0SE001 |