Part Details for FM3150AV-T by Rectron Semiconductor
Overview of FM3150AV-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for FM3150AV-T
FM3150AV-T CAD Models
FM3150AV-T Part Data Attributes
|
FM3150AV-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM3150AV-T
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM3150AV-T
This table gives cross-reference parts and alternative options found for FM3150AV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3150AV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3CHV7G | Rectifier Diode, | Taiwan Semiconductor | FM3150AV-T vs ES3CHV7G |
ES3CB | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | FM3150AV-T vs ES3CB |
FM3150B-W-HF | Rectifier Diode, | Rectron Semiconductor | FM3150AV-T vs FM3150B-W-HF |
ER3C | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | FM3150AV-T vs ER3C |
ER3CB | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | FM3150AV-T vs ER3CB |
SK3B5A | Rectifier Diode, | Surge Components Inc | FM3150AV-T vs SK3B5A |
ES3CHV6G | Rectifier Diode, | Taiwan Semiconductor | FM3150AV-T vs ES3CHV6G |
SK315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | FM3150AV-T vs SK315 |
ES3CB | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FM3150AV-T vs ES3CB |
ES3C | Rectifier Diode, | Surge Components Inc | FM3150AV-T vs ES3C |