Part Details for FM4002-MS-H by Formosa Microsemi Co Ltd
Overview of FM4002-MS-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FM4002-MS-H
FM4002-MS-H CAD Models
FM4002-MS-H Part Data Attributes
|
FM4002-MS-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM4002-MS-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FM4002-MS-H
This table gives cross-reference parts and alternative options found for FM4002-MS-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4002-MS-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4002-MS-H vs E1BFF4 |
LMBR1100ET1G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | FM4002-MS-H vs LMBR1100ET1G |
SFM12-MS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM4002-MS-H vs SFM12-MS |
UF1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | FM4002-MS-H vs UF1A |
SM1100FL | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon | Secos Corporation | FM4002-MS-H vs SM1100FL |
SEF102MH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | FM4002-MS-H vs SEF102MH |
G1BQ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | FM4002-MS-H vs G1BQ |
FFMAF102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | FM4002-MS-H vs FFMAF102 |
GR1BF3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4002-MS-H vs GR1BF3 |
SS110LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM4002-MS-H vs SS110LHMQG |