Part Details for FM815S7 by Spectrum Control
Overview of FM815S7 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Telecommunications
Communication and Networking
Part Details for FM815S7
FM815S7 CAD Models
FM815S7 Part Data Attributes:
|
FM815S7
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FM815S7
Spectrum Control
Fixed Positive Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.7% |
Alternate Parts for FM815S7
This table gives cross-reference parts and alternative options found for FM815S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM815S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML78M15A | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220 | Micro Electronics Corporation | FM815S7 vs ML78M15A |
FM815S7 | Fixed Positive Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | FM815S7 vs FM815S7 |
IP140AG-15-883B | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | FM815S7 vs IP140AG-15-883B |
FM815S7 | Fixed Positive Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Microwave | FM815S7 vs FM815S7 |