Part Details for FMBT4401-H by Formosa Microsemi Co Ltd
Overview of FMBT4401-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMBT4401-H
FMBT4401-H CAD Models
FMBT4401-H Part Data Attributes
|
FMBT4401-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMBT4401-H
Formosa Microsemi Co Ltd
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for FMBT4401-H
This table gives cross-reference parts and alternative options found for FMBT4401-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMBT4401-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4401-HF | Small Signal Bipolar Transistor, | Comchip Technology Corporation Ltd | FMBT4401-H vs MMBT4401-HF |
SST4401HZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | FMBT4401-H vs SST4401HZGT116 |
PN2222APBFREE | Small Signal Bipolar Transistor, | Central Semiconductor Corp | FMBT4401-H vs PN2222APBFREE |
MMBT4401 | Small Signal Bipolar Transistor, | Surge Components Inc | FMBT4401-H vs MMBT4401 |
CP191V-2N2222A-CT#N/A | Small Signal Bipolar Transistor, | Central Semiconductor Corp | FMBT4401-H vs CP191V-2N2222A-CT#N/A |
MMBT4401 | Small Signal Bipolar Transistor, | Taitron Components Inc | FMBT4401-H vs MMBT4401 |
MMBT4401 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | FMBT4401-H vs MMBT4401 |
2N2222A | Small Signal Bipolar Transistor, | Taitron Components Inc | FMBT4401-H vs 2N2222A |
CP191V-2N2222A-WR | Small Signal Bipolar Transistor, | Central Semiconductor Corp | FMBT4401-H vs CP191V-2N2222A-WR |
MMBT4401 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | FMBT4401-H vs MMBT4401 |