Part Details for FMF100FREPN51K by YAGEO Corporation
Overview of FMF100FREPN51K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FREPN51K
FMF100FREPN51K CAD Models
FMF100FREPN51K Part Data Attributes:
|
FMF100FREPN51K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FREPN51K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | -50,50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FREPN51K
This table gives cross-reference parts and alternative options found for FMF100FREPN51K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FREPN51K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FTEAV51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs FMF100FTEAV51K |
FMF100FBE73-51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs FMF100FBE73-51K |
FMF100FBEFK51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs FMF100FBEFK51K |
FMF100FRE52-51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs FMF100FRE52-51K |
FMF100FBEMR51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs FMF100FBEMR51K |
MFR100FREFT51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs MFR100FREFT51K |
MFR100FBE52-51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs MFR100FBE52-51K |
FMF100FTEPN51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs FMF100FTEPN51K |
MFR100FREPN51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs MFR100FREPN51K |
MFR100FBEMB51K | Fixed Resistor, Metal Film, 1W, 51000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FREPN51K vs MFR100FBEMB51K |