Part Details for FMF1WSFBFMR910K by YAGEO Corporation
Overview of FMF1WSFBFMR910K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFBFMR910K
FMF1WSFBFMR910K CAD Models
FMF1WSFBFMR910K Part Data Attributes
|
FMF1WSFBFMR910K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFBFMR910K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFBFMR910K
This table gives cross-reference parts and alternative options found for FMF1WSFBFMR910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFBFMR910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFBFM910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs MFR1WSFBFM910K |
FMF1WSFBF52-910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs FMF1WSFBF52-910K |
MFR1WSFRF52-910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs MFR1WSFRF52-910K |
FMF1WSFRFPN910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs FMF1WSFRFPN910K |
RMFS1WD9103F-52-AR | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFBFMR910K vs RMFS1WD9103F-52-AR |
FMF1WSFRFAV910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs FMF1WSFRFAV910K |
FMF1WSFTFAV910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs FMF1WSFTFAV910K |
RMFS1WD9103F-52-BL | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFBFMR910K vs RMFS1WD9103F-52-BL |
MFR1WSFBFMB910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs MFR1WSFBFMB910K |
MFR1WSFBFMR910K | Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMR910K vs MFR1WSFBFMR910K |