Part Details for FMF50SFTEFT121R by YAGEO Corporation
Overview of FMF50SFTEFT121R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF50SFTEFT121R
FMF50SFTEFT121R CAD Models
FMF50SFTEFT121R Part Data Attributes:
|
FMF50SFTEFT121R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF50SFTEFT121R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for FMF50SFTEFT121R
This table gives cross-reference parts and alternative options found for FMF50SFTEFT121R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF50SFTEFT121R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEFK121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs FMF50SFBEFK121R |
MFR50SFTEPN121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs MFR50SFTEPN121R |
MFR50SFREAV121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs MFR50SFREAV121R |
FMF50SFTE52-121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs FMF50SFTE52-121R |
FMF50SFBEFFK121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs FMF50SFBEFFK121R |
MFR50SFBEFFK121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs MFR50SFBEFFK121R |
MFR50SFTEAV121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs MFR50SFTEAV121R |
FMF50SFTE26-121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs FMF50SFTE26-121R |
MFR50SFRE26-121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs MFR50SFRE26-121R |
MFR50SFBEM121R | Fixed Resistor, Metal Film, 0.5W, 121ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF50SFTEFT121R vs MFR50SFBEM121R |