Part Details for FMM5202ML by FUJITSU Semiconductor Limited
Overview of FMM5202ML by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5202ML
FMM5202ML CAD Models
FMM5202ML Part Data Attributes
|
FMM5202ML
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FMM5202ML
FUJITSU Semiconductor Limited
CRYSTAL OSCILLATOR, SINE OUTPUT, 9750MHz - 11500MHz, PLASTIC, SMALL, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, SMALL, 6 PIN | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 11500 MHz | |
Operating Frequency-Min | 9750 MHz | |
Operating Frequency-Nom | 11500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 4 V | |
Qualification Status | COMMERCIAL | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Technology | GAAS |