Part Details for FMMT4124 by Zetex / Diodes Inc
Overview of FMMT4124 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT4124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SOT23 NPN SILICON PLANAR MEDIUM POWER DARLINGTON TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant | Europe - 1812 |
|
RFQ |
Part Details for FMMT4124
FMMT4124 CAD Models
FMMT4124 Part Data Attributes
|
FMMT4124
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT4124
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for FMMT4124
This table gives cross-reference parts and alternative options found for FMMT4124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT4124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4124-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT4124 vs MMBT4124-7-F |
MMBT4124_NL | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4124 vs MMBT4124_NL |
MMBT4124 | TRANSISTOR 200 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | National Semiconductor Corporation | FMMT4124 vs MMBT4124 |
FMMT4124TC | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124 vs FMMT4124TC |
FMMT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124 vs FMMT4124 |
FMMT4124TA | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124 vs FMMT4124TA |
MMBT4124LT1G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | FMMT4124 vs MMBT4124LT1G |
MMBT4124LT1 | 20 V NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FMMT4124 vs MMBT4124LT1 |
MMBT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4124 vs MMBT4124 |
SMBT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | FMMT4124 vs SMBT4124 |