Part Details for FMMT4124TA by Zetex / Diodes Inc
Overview of FMMT4124TA by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT4124TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 834 |
|
RFQ | ||
|
Quest Components | 4124TA | 1488 |
|
$0.2400 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17360 |
|
RFQ |
Part Details for FMMT4124TA
FMMT4124TA CAD Models
FMMT4124TA Part Data Attributes
|
FMMT4124TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT4124TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for FMMT4124TA
This table gives cross-reference parts and alternative options found for FMMT4124TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT4124TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT4124-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT4124TA vs MMBT4124-7-F |
MMBT4124_NL | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4124TA vs MMBT4124_NL |
MMBT4124 | TRANSISTOR 200 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | National Semiconductor Corporation | FMMT4124TA vs MMBT4124 |
FMMT4124TC | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124TA vs FMMT4124TC |
FMMT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124TA vs FMMT4124 |
FMMT4124TA | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT4124TA vs FMMT4124TA |
MMBT4124LT1G | 200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | FMMT4124TA vs MMBT4124LT1G |
MMBT4124LT1 | 20 V NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | FMMT4124TA vs MMBT4124LT1 |
MMBT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FMMT4124TA vs MMBT4124 |
SMBT4124 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | FMMT4124TA vs SMBT4124 |