Part Details for FMMV2109TC by Zetex / Diodes Inc
Overview of FMMV2109TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Part Details for FMMV2109TC
FMMV2109TC CAD Models
FMMV2109TC Part Data Attributes:
|
FMMV2109TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMV2109TC
Zetex / Diodes Inc
Variable Capacitance Diode, 33pF C(T), 30V, Silicon, Abrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.67% | |
Diode Capacitance Ratio-Min | 2.7 | |
Diode Capacitance-Nom | 33 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 280 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for FMMV2109TC
This table gives cross-reference parts and alternative options found for FMMV2109TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMV2109TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV2109 | Variable Capacitance Diode, 33pF C(T), 30V, Silicon, Abrupt, | Cobham PLC | FMMV2109TC vs SMV2109 |
SMV2109 | 33pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE | Aeroflex Inc | FMMV2109TC vs SMV2109 |
SMV2109 | Variable Capacitance Diode, 33pF C(T), 30V, Silicon, Abrupt | Cobham Semiconductor Solutions | FMMV2109TC vs SMV2109 |
FMMV2109 | Variable Capacitance Diode, 33pF C(T), 30V, Silicon, Abrupt, | Zetex / Diodes Inc | FMMV2109TC vs FMMV2109 |
FMMV2109TC | Variable Capacitance Diode, 33pF C(T), 30V, Silicon, Abrupt | Diodes Incorporated | FMMV2109TC vs FMMV2109TC |