Part Details for FMPS-06-01-T-S-RA-LC by Samtec Inc
Overview of FMPS-06-01-T-S-RA-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPS-06-01-T-S-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMPS-06-01-T-S-RA-
|
Avnet Americas | Conn Power Strip SKT 6 POS Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: FMPS-06-01-T-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.3100 / $4.9300 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip | 0 |
|
$2.2600 / $4.9300 | Buy Now |
DISTI #
FMPS-06-01-T-S-RA-
|
Avnet Americas | Conn Power Strip SKT 6 POS Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: FMPS-06-01-T-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.3100 / $4.9300 | Buy Now |
DISTI #
000000000003041260
|
Sager | DC Power Connectors 5.00 mm PowerStrip/30 A Hinging Power Socket Strip Min Qty: 1 | 0 |
|
$3.1000 / $4.9300 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip | 0 |
|
$2.2600 / $4.9300 | Buy Now |
DISTI #
5cd8e702cd7c1c4c3836da94
|
Samtec | 5.00 mm PowerStrip™/30 A "Hinging" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$2.2600 / $4.9300 | Buy Now |
Part Details for FMPS-06-01-T-S-RA-LC
FMPS-06-01-T-S-RA-LC CAD Models
FMPS-06-01-T-S-RA-LC Part Data Attributes:
|
FMPS-06-01-T-S-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FMPS-06-01-T-S-RA-LC
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):30A | |
Body Breadth | 0.37 inch | |
Body Depth | 0.248 inch | |
Body Length | 1.678 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for FMPS-06-01-T-S-RA-LC
This table gives cross-reference parts and alternative options found for FMPS-06-01-T-S-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMPS-06-01-T-S-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-103-06-L-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPT1-103-06-L-D |
IPL1-103-01-F-D-P | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPL1-103-01-F-D-P |
IPL1-106-03-L-SH-K | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPL1-106-03-L-SH-K |
1612560000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FMPS-06-01-T-S-RA-LC vs 1612560000 |
IPBT-106-H2-TM-S-GP | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPBT-106-H2-TM-S-GP |
IPL1-103-01-S-D-P | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPL1-103-01-S-D-P |
1828780000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FMPS-06-01-T-S-RA-LC vs 1828780000 |
PET-06-01-S-RA-LC | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs PET-06-01-S-RA-LC |
IPL1-103-02-SM-D | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPL1-103-02-SM-D |
IPT1-103-02-L-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | FMPS-06-01-T-S-RA-LC vs IPT1-103-02-L-D |