Part Details for FMX-532DB50E1-29.999MHZ by ECS International Inc
Overview of FMX-532DB50E1-29.999MHZ by ECS International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMX-532DB50E1-29.999MHZ
FMX-532DB50E1-29.999MHZ CAD Models
FMX-532DB50E1-29.999MHZ Part Data Attributes
|
FMX-532DB50E1-29.999MHZ
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
FMX-532DB50E1-29.999MHZ
ECS International Inc
Parallel - Fundamental Quartz Crystal, 29.999MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 50 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for FMX-532DB50E1-29.999MHZ
This table gives cross-reference parts and alternative options found for FMX-532DB50E1-29.999MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMX-532DB50E1-29.999MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMX-532DB50B1-29.999MHZ | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, | ECS International Inc | FMX-532DB50E1-29.999MHZ vs FMX-532DB50B1-29.999MHZ |
FMX-532DB50C1-29.999MHZ | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, | ECS International Inc | FMX-532DB50E1-29.999MHZ vs FMX-532DB50C1-29.999MHZ |
FMX-532DB50D1-29.999MHZ | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, | ECS International Inc | FMX-532DB50E1-29.999MHZ vs FMX-532DB50D1-29.999MHZ |
FMX-532DB50A1-29.999MHZ | Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, | ECS International Inc | FMX-532DB50E1-29.999MHZ vs FMX-532DB50A1-29.999MHZ |