Part Details for FMXA-2153S by Allegro MicroSystems LLC
Overview of FMXA-2153S by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMXA-2153S
FMXA-2153S CAD Models
FMXA-2153S Part Data Attributes
|
FMXA-2153S
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
FMXA-2153S
Allegro MicroSystems LLC
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FMXA-2153S
This table gives cross-reference parts and alternative options found for FMXA-2153S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMXA-2153S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR60A300CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | FMXA-2153S vs SBR60A300CT |
U20BCT-E3/4W | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | FMXA-2153S vs U20BCT-E3/4W |
PJ20C60CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | FMXA-2153S vs PJ20C60CZ |
S9005P2CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | FMXA-2153S vs S9005P2CT |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | FMXA-2153S vs FR1607GA |
MBR20200FCT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Micro Commercial Components | FMXA-2153S vs MBR20200FCT-BP |
STPS30SM100SFP | Power Schottky Rectifier | STMicroelectronics | FMXA-2153S vs STPS30SM100SFP |
FST10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | FMXA-2153S vs FST10100 |
MBRF2070CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | FMXA-2153S vs MBRF2070CT |
SF162D | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | FMXA-2153S vs SF162D |