Part Details for FN9222UR-12-08HI by Schaffner
Overview of FN9222UR-12-08HI by Schaffner
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FN9222UR-12-08HI
FN9222UR-12-08HI CAD Models
FN9222UR-12-08HI Part Data Attributes
|
FN9222UR-12-08HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222UR-12-08HI
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC/EN 60601-1, ENEC, CQC | |
Body Breadth | 0.89 inch | |
Body Depth | 1.512 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222UR-12-08HI
This table gives cross-reference parts and alternative options found for FN9222UR-12-08HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222UR-12-08HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222SR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222SR-8-08 |
FN9222SB-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222SB-15-08 |
FN9222UB-12-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222UB-12-08 |
FN9222SB-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222SB-1-08 |
FN9222B-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222B-6-08 |
FN9222SB-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222SB-3-08 |
FN9222SR-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222SR-1-08 |
FN9222SB-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222SB-6-08 |
FN9222S1R-10-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222S1R-10-08 |
FN9222S1R-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222UR-12-08HI vs FN9222S1R-8-08 |