Part Details for FN9255MR-15-06 by Schaffner
Overview of FN9255MR-15-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255MR-15-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8846
|
Newark | Iec Inlet Hp Filter 250Vac, 2-Stage, 15A, R, Rear Mount, Faston Rohs Compliant: Yes |Schaffner FN9255MR-15-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $19.1600 | Buy Now |
DISTI #
817-FN9255MR-15-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2985 | Buy Now |
DISTI #
631-FN9255MR-15-06
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 15A, with Y-capacitors, Rear mount, Faston RoHS: Compliant | 0 |
|
$12.3200 / $15.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2200 / $17.8200 | Buy Now |
DISTI #
FN9255MR-15-06
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$13.4100 | RFQ |
DISTI #
000000000006356006
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 15A, with Y-capacitors, Rear mount, Faston Min Qty: 1 | 0 |
|
$11.4200 / $13.5000 | Buy Now |
Part Details for FN9255MR-15-06
FN9255MR-15-06 CAD Models
FN9255MR-15-06 Part Data Attributes
|
FN9255MR-15-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255MR-15-06
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.984 inch | |
Body Depth | 2.374 inch | |
Body Length | 2.041 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255MR-15-06
This table gives cross-reference parts and alternative options found for FN9255MR-15-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255MR-15-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255MR-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MR-15-06 vs FN9255MR-15-07 |