Part Details for FNF06JV-153 by Prosperity Dielectrics Co Ltd
Overview of FNF06JV-153 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF06JV-153
FNF06JV-153 CAD Models
FNF06JV-153 Part Data Attributes
|
FNF06JV-153
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF06JV-153
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FNF06JV-153
This table gives cross-reference parts and alternative options found for FNF06JV-153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF06JV-153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06JW-153 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FNF06JV-153 vs FNF06JW-153 |
RCS3216J153CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FNF06JV-153 vs RCS3216J153CS |
AR1206JR-0715K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JV-153 vs AR1206JR-0715K |
HQ06S4J0153T4E | Fixed Resistor, 0.25W, 15000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | FNF06JV-153 vs HQ06S4J0153T4E |
RC1206JR-0715K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JV-153 vs RC1206JR-0715K |
232271111153 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 15000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | FNF06JV-153 vs 232271111153 |
MR12X153JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FNF06JV-153 vs MR12X153JBL |
9C12063A1502JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | FNF06JV-153 vs 9C12063A1502JKPF4 |
9C12063A1502JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | FNF06JV-153 vs 9C12063A1502JKPF3 |
CAR12J153CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FNF06JV-153 vs CAR12J153CT |