Part Details for FO257 by Moog Components Group
Overview of FO257 by Moog Components Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FO257
FO257 CAD Models
FO257 Part Data Attributes:
|
FO257
Moog Components Group
Buy Now
Datasheet
|
Compare Parts:
FO257
Moog Components Group
Fiber Optic Device, ST Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOOG COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 650 NM | |
Body Height | 88.1 mm | |
Body Length or Diameter | 60 mm | |
Connection Type | ST CONNECTOR | |
Fiber Type | MMF | |
Insertion Loss-Max | 10 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 630 nm |