Part Details for FO8HSLBM4.0-T3 by Abracon Corporation
Overview of FO8HSLBM4.0-T3 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FO8HSLBM4.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO8HSLBM4.0-T3
|
Mouser Electronics | Crystals SMD Oscillator, 4 MHz, 50.0 ppm, -40 To +85 C, 1.8Volts+-10%, HCMOS, 1.6 x 1.2 mm RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
Part Details for FO8HSLBM4.0-T3
FO8HSLBM4.0-T3 CAD Models
FO8HSLBM4.0-T3 Part Data Attributes
|
FO8HSLBM4.0-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO8HSLBM4.0-T3
Abracon Corporation
HCMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.7mm | |
Rise Time-Max | 4.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO8HSLBM4.0-T3
This table gives cross-reference parts and alternative options found for FO8HSLBM4.0-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO8HSLBM4.0-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO1HSLBM4.0-T3 | HCMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | FO8HSLBM4.0-T3 vs FO1HSLBM4.0-T3 |
CA20C0403GMR | HCMOS Output Clock Oscillator, 4MHz Nom, | CTS Corporation | FO8HSLBM4.0-T3 vs CA20C0403GMR |
CA25C0403IMR | HCMOS Output Clock Oscillator, 4MHz Nom, | CTS Corporation | FO8HSLBM4.0-T3 vs CA25C0403IMR |
FO2HSKBM4.0-T1 | HCMOS Output Clock Oscillator, 4MHz Nom, | Abracon Corporation | FO8HSLBM4.0-T3 vs FO2HSKBM4.0-T1 |
FO3HSKBE4.0-T1 | HCMOS Output Clock Oscillator, 4MHz Nom, | Abracon Corporation | FO8HSLBM4.0-T3 vs FO3HSKBE4.0-T1 |
FO1HSLBM4.0-T1 | HCMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | FO8HSLBM4.0-T3 vs FO1HSLBM4.0-T1 |
CA20C0403HMR | HCMOS Output Clock Oscillator, 4MHz Nom, | CTS Corporation | FO8HSLBM4.0-T3 vs CA20C0403HMR |
FO3HSKBM4.0-T2 | HCMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | FO8HSLBM4.0-T3 vs FO3HSKBM4.0-T2 |