Part Details for FOD2741A by Fairchild Semiconductor Corporation
Overview of FOD2741A by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2741A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.4743 / $0.7905 | Buy Now | |
|
Quest Components | 368 |
|
$0.9622 / $2.0804 | Buy Now | |
|
Quest Components | 520 |
|
$1.0545 / $2.2800 | Buy Now | |
|
Rochester Electronics | FOD2741A - Transistor Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$0.6500 / $0.7647 | Buy Now |
Part Details for FOD2741A
FOD2741A CAD Models
FOD2741A Part Data Attributes:
|
FOD2741A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD2741A
Fairchild Semiconductor Corporation
8-PIN DIP Error Amplifier Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,.300" WIDE, OPTO, WHITE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for FOD2741A
This table gives cross-reference parts and alternative options found for FOD2741A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741AV | 8-PIN DIP Error Amplifier Optocoupler, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | FOD2741A vs FOD2741AV |
FOD2741AV | 8-PIN DIP Error Amplifier Optocoupler, 1000-TUBE | onsemi | FOD2741A vs FOD2741AV |