Part Details for FOD2741ASDV by onsemi
Overview of FOD2741ASDV by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2741ASDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3159
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:100%, Bandwidth:50Khz, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Onsemi FOD2741ASDV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 | Buy Now |
DISTI #
50H4277
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, so Rohs Compliant: Yes |Onsemi FOD2741ASDV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7070 / $0.9570 | Buy Now |
DISTI #
38AH0320
|
Newark | 8Pw E-Amp Tr T&r Vde Rohs Compliant: Yes |Onsemi FOD2741ASDV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 | Buy Now |
DISTI #
FOD2741ASDVCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3809 In Stock |
|
$0.7025 / $1.9400 | Buy Now |
DISTI #
FOD2741ASDV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741ASDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
FOD2741ASDV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741ASDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6899 / $0.8235 | Buy Now |
DISTI #
FOD2741ASDV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD2741ASDV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6899 / $0.8235 | Buy Now |
DISTI #
512-FOD2741ASDV
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 4956 |
|
$0.7000 / $1.2500 | Buy Now |
|
Future Electronics | FOD2741 Series 30 V 5000 Vrms Single Channel Optically Isolated Error Amplifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Tape and Reel | 0 |
|
$0.6630 / $0.7310 | Buy Now |
Part Details for FOD2741ASDV
FOD2741ASDV CAD Models
FOD2741ASDV Part Data Attributes
|
FOD2741ASDV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741ASDV
onsemi
8-PIN DIP Error Amplifier Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2741ASDV
This table gives cross-reference parts and alternative options found for FOD2741ASDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741ASDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741ASV | 8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG | onsemi | FOD2741ASDV vs FOD2741ASV |