Part Details for FOD2741ASV by onsemi
Overview of FOD2741ASV by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD2741ASV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9859
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, so Rohs Compliant: Yes |Onsemi FOD2741ASV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6810 / $0.8700 | Buy Now |
DISTI #
FOD2741ASV-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1605 In Stock |
|
$0.6613 / $1.8300 | Buy Now |
DISTI #
FOD2741ASV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD2741ASV) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 1000 Partner Stock |
|
RFQ | |
DISTI #
FOD2741ASV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD2741ASV) RoHS: Compliant Min Qty: 478 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 Partner Stock |
|
$0.6495 / $0.7752 | Buy Now |
DISTI #
FOD2741ASV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk - Bulk (Alt: FOD2741ASV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.6495 / $0.7752 | Buy Now |
DISTI #
512-FOD2741ASV
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 1000 |
|
$0.6610 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7080 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD White Bulk | 0 |
|
$0.7190 / $1.0480 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 5000V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6493 / $0.7639 | Buy Now |
DISTI #
FOD2741ASV
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black Bulk (Alt: FOD2741ASV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FOD2741ASV
FOD2741ASV CAD Models
FOD2741ASV Part Data Attributes
|
FOD2741ASV
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD2741ASV
onsemi
8-PIN DIP Error Amplifier Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 50 nA | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD2741ASV
This table gives cross-reference parts and alternative options found for FOD2741ASV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD2741ASV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD2741ASDV | 8-PIN DIP Error Amplifier Optocoupler, 1000-REEL | onsemi | FOD2741ASV vs FOD2741ASDV |