There are no models available for this part yet.
Overview of FOD2741ATV by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FOD2741ATV by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M9248
|
Newark | Isolated Error Amplifier, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:100%, Bandwidth:50Khz, Product Range:-, Input Current:10Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi FOD2741ATV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6670 / $1.7900 | Buy Now | |
DISTI #
28H9861
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5Kv Isolation, dip Rohs Compliant: Yes |Onsemi FOD2741ATV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 / $0.7340 | Buy Now | |
DISTI #
FOD2741ATV-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8DIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1066 In Stock |
|
$0.6613 / $1.8300 | Buy Now | |
DISTI #
FOD2741ATV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Bulk (Alt: FOD2741ATV) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 3000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now | |
DISTI #
FOD2741ATV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Bulk (Alt: FOD2741ATV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 450 Partner Stock |
|
RFQ | ||
DISTI #
FOD2741ATV
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk - Bulk (Alt: FOD2741ATV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.6495 / $0.7752 | Buy Now | |
DISTI #
512-FOD2741ATV
|
Mouser Electronics | Optically Isolated Amplifiers Error amplifier Optocoupler RoHS: Compliant | 126 |
|
$0.6380 / $1.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7080 | Buy Now | ||
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk | 0 |
|
$0.7190 / $1.0480 | Buy Now | ||
DISTI #
25845013
|
Verical | Optically Isolated Amplifier RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1723 | Americas - 426 |
|
$0.1282 / $0.1333 | Buy Now |
CAD Models for FOD2741ATV by onsemi
Part Data Attributes for FOD2741ATV by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
DIP-8
|
Manufacturer Package Code
|
646BW
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
100%
|
Dark Current-Max
|
50 nA
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.085 W
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Related Parts for FOD2741ATV
-
FOD2743BSOptocoupler
-
AT90PWM3B-16MUMicrocontrollers
-
STH240N10F7-2Power Field-Effect Transistors
-
FAN2108EMPXSwitching Regulator or Controllers
-
FR70D05Rectifier Diodes
-
LF353MX/NOPBOperational Amplifiers
-
RN731JTTD2402B25Fixed Resistors
-
ACS723LLCTR-10AB-TOther Analog ICs
-
BU28UA3WNVX-TLLinear Regulator ICs