Part Details for FOD817C.3SD by Fairchild Semiconductor Corporation
Overview of FOD817C.3SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOD817C.3SD
FOD817C.3SD CAD Models
FOD817C.3SD Part Data Attributes
|
FOD817C.3SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FOD817C.3SD
Fairchild Semiconductor Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, DIP-4 | |
Reach Compliance Code | unknown |
Alternate Parts for FOD817C.3SD
This table gives cross-reference parts and alternative options found for FOD817C.3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817C.3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD817C3SD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817C.3SD vs FOD817C3SD |
H11A817C3SD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817C.3SD vs H11A817C3SD_NF098 |
FOD817C3S | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817C.3SD vs FOD817C3S |
H11A817C3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817C.3SD vs H11A817C3S |
FOD817C.3S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817C.3SD vs FOD817C.3S |
FOD817C3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817C.3SD vs FOD817C3S |
FOD817C3SD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | FOD817C.3SD vs FOD817C3SD |