Part Details for FODM2701AVR2V by Fairchild Semiconductor Corporation
Overview of FODM2701AVR2V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FODM2701AVR2V
FODM2701AVR2V CAD Models
FODM2701AVR2V Part Data Attributes
|
FODM2701AVR2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FODM2701AVR2V
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 150% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |