Part Details for FPAP1A2412X0X by APEM Inc
Overview of FPAP1A2412X0X by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPAP1A2412X0X
FPAP1A2412X0X CAD Models
FPAP1A2412X0X Part Data Attributes:
|
FPAP1A2412X0X
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FPAP1A2412X0X
APEM Inc
Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Angle | ||
Actuator Color | BLUE | |
Actuator Length | 0.189 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLAT TYPE | |
Body Height | 32 mm | |
Body Length or Diameter | 27.5 mm | |
Bushing Diameter | 0.945 inch | |
Bushing Length | 0.886 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@12VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for FPAP1A2412X0X
This table gives cross-reference parts and alternative options found for FPAP1A2412X0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPAP1A2412X0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPAR1A1434X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAR1A1434X0X |
FPAP1A2432X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAP1A2432X0X |
FPAR1A3431X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAR1A3431X0X |
FPAP1A1413X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAP1A1413X0X |
FPAR1A2423X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAR1A2423X0X |
FPAR1A2412X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAR1A2412X0X |
FPAP1A1424X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAP1A1424X0X |
FPAR1A1444X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAR1A1444X0X |
FPAR1A2432X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Wire Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAR1A2432X0X |
FPAP1A1433X0X | Pushbutton Switch, SPST, Off-on, Latched, 0.2A, 12VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | FPAP1A2412X0X vs FPAP1A1433X0X |