Part Details for FPF03JT-511 by Prosperity Dielectrics Co Ltd
Overview of FPF03JT-511 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JT-511
FPF03JT-511 CAD Models
FPF03JT-511 Part Data Attributes:
|
FPF03JT-511
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JT-511
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JT-511
This table gives cross-reference parts and alternative options found for FPF03JT-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JT-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTE511J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JT-511 vs RK73B1JLTE511J |
NRCS06J511TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FPF03JT-511 vs NRCS06J511TRF |
RMCS1/165105%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF03JT-511 vs RMCS1/165105%A |
RK73B1JXBK511J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JT-511 vs RK73B1JXBK511J |
HCHP0603L5100JW151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JT-511 vs HCHP0603L5100JW151 |
RM73B1JTE511J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JT-511 vs RM73B1JTE511J |
CRG0603-Q-511JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | FPF03JT-511 vs CRG0603-Q-511JT |
TSR3GTJ511V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JT-511 vs TSR3GTJ511V |
FWF03JV-511 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JT-511 vs FWF03JV-511 |
RMCS1/165105%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF03JT-511 vs RMCS1/165105%R |