Part Details for FPF05FT-5902 by Prosperity Dielectrics Co Ltd
Overview of FPF05FT-5902 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF05FT-5902
FPF05FT-5902 CAD Models
FPF05FT-5902 Part Data Attributes:
|
FPF05FT-5902
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05FT-5902
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPF05FT-5902
This table gives cross-reference parts and alternative options found for FPF05FT-5902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05FT-5902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K5902FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-5902 vs RAF05K5902FBL |
MR08X5902FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPF05FT-5902 vs MR08X5902FBL |
CRM0805AFX-5902ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FPF05FT-5902 vs CRM0805AFX-5902ELF |
CR0805F59KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FT-5902 vs CR0805F59KP050.25W |
RAF05K5902FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-5902 vs RAF05K5902FTG |
RAF05K5902FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-5902 vs RAF05K5902FCL |
CR0805F59KP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FT-5902 vs CR0805F59KP100.25W |
AC0805FR-7W59KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPF05FT-5902 vs AC0805FR-7W59KL |
WF08P5902FTL | Fixed Resistor, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF05FT-5902 vs WF08P5902FTL |
CPW21-5902-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FPF05FT-5902 vs CPW21-5902-FL |