Part Details for FPF05FV-15R8 by Prosperity Dielectrics Co Ltd
Overview of FPF05FV-15R8 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF05FV-15R8
FPF05FV-15R8 CAD Models
FPF05FV-15R8 Part Data Attributes:
|
FPF05FV-15R8
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05FV-15R8
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPF05FV-15R8
This table gives cross-reference parts and alternative options found for FPF05FV-15R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05FV-15R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K15R8FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FV-15R8 vs RAF05K15R8FBL |
MR08X15R8FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | FPF05FV-15R8 vs MR08X15R8FTL |
WF08P15R8FTL | Fixed Resistor, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF05FV-15R8 vs WF08P15R8FTL |
RMP10R-15R8-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | FPF05FV-15R8 vs RMP10R-15R8-F |
CPW21-15R8-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | FPF05FV-15R8 vs CPW21-15R8-FL |
CR1/1015R8FB | Fixed Resistor, 0.1W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05FV-15R8 vs CR1/1015R8FB |
CR0805F15R8D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FV-15R8 vs CR0805F15R8D500.25W |
CR1/1015R8FV | Fixed Resistor, 0.125W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05FV-15R8 vs CR1/1015R8FV |
TFP0805R15R8FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | FPF05FV-15R8 vs TFP0805R15R8FA-T5 |
RAF05K15R8FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FV-15R8 vs RAF05K15R8FCG |