There are no models available for this part yet.
Overview of FPF2195 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Communication and Networking
Robotics and Drones
Price & Stock for FPF2195 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-FPF2195-ND
|
DigiKey | CURRENT LIMIT LOAD SWITCH Min Qty: 505 Container: Bulk MARKETPLACE PRODUCT |
107891 In Stock |
|
$0.5900 | Buy Now | |
Bristol Electronics | 5509 |
|
RFQ | ||||
Quest Components | 4407 |
|
$0.4725 / $1.5750 | Buy Now | |||
Quest Components | 826 |
|
$0.7560 / $1.8900 | Buy Now | |||
Rochester Electronics | Current Limit Load Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 88185 |
|
$0.5098 / $0.5998 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$2.5000 / $3.8500 | Buy Now |
CAD Models for FPF2195 by Fairchild Semiconductor Corporation
Part Data Attributes for FPF2195 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
CSP
|
Package Description
|
1.5 X 1 MM, WLCSP-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PBGA-B6
|
JESD-609 Code
|
e1
|
Length
|
1.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA6,2X3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.625 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Related Parts for FPF2195
-
FPF2195BUCXPower Management Circuits
-
ATTINY816-MNRMicrocontrollers
-
TLV62130RGTRSwitching Regulator or Controllers
-
LSM6DSLTROther Analog ICs
-
TPS79328DBVRLinear Regulator ICs
-
FPF2101Peripheral Drivers
-
TSU101ICTOperational Amplifiers
-
FQD2N100TFPower Field-Effect Transistors
-
AD9690BCPZ-500Analog to Digital Converters