Part Details for FPF2195BUCX by onsemi
Overview of FPF2195BUCX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPF2195BUCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5386
|
Newark | Full Function Load Switch With Adjustable Current Limit/Reel |Onsemi FPF2195BUCX RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF2195BUCXCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1651 In Stock |
|
$0.3916 / $1.6400 | Buy Now |
DISTI #
FPF2195BUCX
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 1.5A 6-Pin WLCSP T/R - Tape and Reel (Alt: FPF2195BUCX) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 771000 Partner Stock |
|
$0.4071 / $0.4859 | Buy Now |
DISTI #
FPF2195BUCX
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 1.5A 6-Pin WLCSP T/R - Tape and Reel (Alt: FPF2195BUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Current Limit Load Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 44963 |
|
$0.4070 / $0.4788 | Buy Now |
DISTI #
FPF2195BUCX
|
TME | IC: power switch, 1.5A, Ch: 1, P-Channel, SMD, WLCSP6, reel,tape Min Qty: 1 | 0 |
|
$0.5630 / $0.8470 | RFQ |
DISTI #
FPF2195BUCX
|
Avnet Silica | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 1.5A 6-Pin WLCSP T/R (Alt: FPF2195BUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901552231
|
Chip1Stop | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 1.5A 6-Pin WLCSP T/R RoHS: Compliant | 3 |
|
$0.4520 | Buy Now |
DISTI #
FPF2195BUCX
|
EBV Elektronik | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 1.5A 6-Pin WLCSP T/R (Alt: FPF2195BUCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FPF2195BUCX
FPF2195BUCX CAD Models
FPF2195BUCX Part Data Attributes
|
FPF2195BUCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF2195BUCX
onsemi
Full Function Load Switch with Adjustable Current Limit, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.98 mm |