Part Details for FPS03JW-751 by Prosperity Dielectrics Co Ltd
Overview of FPS03JW-751 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS03JW-751
FPS03JW-751 CAD Models
FPS03JW-751 Part Data Attributes
|
FPS03JW-751
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS03JW-751
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPS03JW-751
This table gives cross-reference parts and alternative options found for FPS03JW-751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS03JW-751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603JT750R | RESISTOR, 0.1W, 5%, 100ppm, 750ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPS03JW-751 vs NMCT0603JT750R |
RC1608J751ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | FPS03JW-751 vs RC1608J751ES |
232270211751L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FPS03JW-751 vs 232270211751L |
HQ03WGJ0751T5E | Fixed Resistor, 0.0625W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JW-751 vs HQ03WGJ0751T5E |
RC0603J751-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FPS03JW-751 vs RC0603J751-07-T70 |
HQ03SAJ0751T4E | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JW-751 vs HQ03SAJ0751T4E |
AR0603JR-07750R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPS03JW-751 vs AR0603JR-07750R |
RC0603J751-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FPS03JW-751 vs RC0603J751-07-RG70 |
HQ03SAJ0751T5E | Fixed Resistor, 0.1W, 750ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPS03JW-751 vs HQ03SAJ0751T5E |
NMCR0603JG750R | RES,SMT,THICK FILM,750 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FPS03JW-751 vs NMCR0603JG750R |