Part Details for FPS06JT-9R1 by Prosperity Dielectrics Co Ltd
Overview of FPS06JT-9R1 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06JT-9R1
FPS06JT-9R1 CAD Models
FPS06JT-9R1 Part Data Attributes
|
FPS06JT-9R1
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06JT-9R1
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS06JT-9R1
This table gives cross-reference parts and alternative options found for FPS06JT-9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JT-9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JG9R10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JT-9R1 vs RPC1206JG9R10-HP |
FPF06JW-9R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06JT-9R1 vs FPF06JW-9R1 |
WHPC1206-9R1JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPS06JT-9R1 vs WHPC1206-9R1JT5 |
FPS06JW-9R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPS06JT-9R1 vs FPS06JW-9R1 |
WHPC1206-9R1JT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 9.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPS06JT-9R1 vs WHPC1206-9R1JT5 |
AC1206JR-7W9R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06JT-9R1 vs AC1206JR-7W9R1L |
CRGH1206J9R1 | Fixed Resistor, Thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPS06JT-9R1 vs CRGH1206J9R1 |
RMCH32-9R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9.1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06JT-9R1 vs RMCH32-9R1JB |
RMCS1206JT9R10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPS06JT-9R1 vs RMCS1206JT9R10-HP |