Part Details for FPS12FT-6801 by Prosperity Dielectrics Co Ltd
Overview of FPS12FT-6801 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FT-6801
FPS12FT-6801 CAD Models
FPS12FT-6801 Part Data Attributes:
|
FPS12FT-6801
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FT-6801
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FT-6801
This table gives cross-reference parts and alternative options found for FPS12FT-6801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FT-6801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K682FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-6801 vs RMC35K682FTE |
RC1210FR-106K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | FPS12FT-6801 vs RC1210FR-106K8L |
RK73H2EGBK6801F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-6801 vs RK73H2EGBK6801F |
CRS1210AFX-6801ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | FPS12FT-6801 vs CRS1210AFX-6801ELF |
RMSW35K682FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-6801 vs RMSW35K682FB |
RMNW35K682FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-6801 vs RMNW35K682FTP |
1210W2F6801T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12FT-6801 vs 1210W2F6801T5E |
FPS12FW-6801 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12FT-6801 vs FPS12FW-6801 |
WF10P6801FTL | Fixed Resistor, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | FPS12FT-6801 vs WF10P6801FTL |
SR1210FR-076K8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FT-6801 vs SR1210FR-076K8L |