Part Details for FPS12JV-221 by Prosperity Dielectrics Co Ltd
Overview of FPS12JV-221 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12JV-221
FPS12JV-221 CAD Models
FPS12JV-221 Part Data Attributes
|
FPS12JV-221
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12JV-221
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPS12JV-221
This table gives cross-reference parts and alternative options found for FPS12JV-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12JV-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT12221JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | FPS12JV-221 vs RTT12221JTP |
RC1210JR-07220RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JV-221 vs RC1210JR-07220RP |
RTT12221JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | FPS12JV-221 vs RTT12221JP2 |
PWR14J2200TEU | Fixed Resistor, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | FPS12JV-221 vs PWR14J2200TEU |
MR10X221JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | FPS12JV-221 vs MR10X221JQL |
FPS12JT-221 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | FPS12JV-221 vs FPS12JT-221 |
AC1210JR-10220RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12JV-221 vs AC1210JR-10220RL |
NQ07W2J0221T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JV-221 vs NQ07W2J0221T5E |
RMNW35K221JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12JV-221 vs RMNW35K221JB |
1210U2J0221T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPS12JV-221 vs 1210U2J0221T5E |