Part Details for FPV160808G220SKB by Fenghua (HK) Electronics Ltd
Overview of FPV160808G220SKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV160808G220SKB
FPV160808G220SKB CAD Models
FPV160808G220SKB Part Data Attributes:
|
FPV160808G220SKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV160808G220SKB
Fenghua (HK) Electronics Ltd
Varistor, 22V, 0.1J, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 15.6 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for FPV160808G220SKB
This table gives cross-reference parts and alternative options found for FPV160808G220SKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV160808G220SKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVX17S0603300R0 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | FPV160808G220SKB vs ZVX17S0603300R0 |
NV27MCAAPT | Varistor, 22V, 0.1J, Surface Mount, CHIP | KOA Speer Electronics Inc | FPV160808G220SKB vs NV27MCAAPT |
B72510S2170K062 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TDK Epcos | FPV160808G220SKB vs B72510S2170K062 |
FPV321609G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | FPV160808G220SKB vs FPV321609G220PKT |
ZVX17S0603300R1 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | FPV160808G220SKB vs ZVX17S0603300R1 |
SV22P0603 | Varistor, 22V, 0.1J, Surface Mount, CHIP | Maida Development Company | FPV160808G220SKB vs SV22P0603 |
ZVX17S0805400R0 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | FPV160808G220SKB vs ZVX17S0805400R0 |
ZVX17S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | FPV160808G220SKB vs ZVX17S0603300-R0 |
ZVX17S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | FPV160808G220SKB vs ZVX17S0603300-R2 |
ZV17K0805800 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT | Iskra MIS | FPV160808G220SKB vs ZV17K0805800 |