Part Details for FPV453215E680SKT by Fenghua (HK) Electronics Ltd
Overview of FPV453215E680SKT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV453215E680SKT
FPV453215E680SKT CAD Models
FPV453215E680SKT Part Data Attributes
|
FPV453215E680SKT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV453215E680SKT
Fenghua (HK) Electronics Ltd
Varistor, 68V, 2.5J, Surface Mount, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 48 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PAPER, 7/13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 68 V |
Alternate Parts for FPV453215E680SKT
This table gives cross-reference parts and alternative options found for FPV453215E680SKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV453215E680SKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV453215E680PKT | Varistor, 68V, 2.5J, Surface Mount, CHIP, 1812 | Fenghua (HK) Electronics Ltd | FPV453215E680SKT vs FPV453215E680PKT |
FPV453215E680PKB | Varistor, 68V, 2.5J, Surface Mount, CHIP, 1812 | Fenghua (HK) Electronics Ltd | FPV453215E680SKT vs FPV453215E680PKB |
FPV453215E680SKB | Varistor, 68V, 2.5J, Surface Mount, CHIP, 1812 | Fenghua (HK) Electronics Ltd | FPV453215E680SKT vs FPV453215E680SKB |